The Pan-Term Circular Connector features a copper contact material with a tin plating, and is available in a bulk packaging option. It has a diameter of 559mm and is designed for use with wire gauges ranging from 10 to 12 AWG. The connector is non-insulated and has a circular termination, making it suitable for free hanging applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit P10-6R-Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit P10-6R-Q technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 559mm |
| Inside Diameter | 330mm |
| Insulation | Non-Insulated |
| Material | Copper |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | Pan-Term® |
| Termination | Circular |
| Width | 7.87mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P10-6R-Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.