
Panduit's Pan-Term copper terminal features a body and contact material of copper with a tin plating. The terminal has a diameter of 559mm and an inside diameter of 330mm. It is available in a bulk packaging quantity of 500 and is RoHS compliant. The terminal is designed for free hanging applications and is not radiation hardened.
Panduit P10-8LF-D technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.62mm |
| Diameter | 559mm |
| Inside Diameter | 330mm |
| Insulation | Non-Insulated |
| Length | 0.79inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | SNAP |
| Width | 7.62mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P10-8LF-D to view detailed technical specifications.
No datasheet is available for this part.