
This copper terminal features a SNAP termination and is designed for free hanging applications. It has a maximum wire gauge of 12AWG and a minimum of 10AWG. The terminal is made of copper with a tin plating and is non-insulated. It is available in bulk packaging with 50 units per package.
Panduit P10-8LF-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.62mm |
| Diameter | 559mm |
| Inside Diameter | 330mm |
| Insulation | Non-Insulated |
| Length | 0.79inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | SNAP |
| Width | 7.62mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P10-8LF-L to view detailed technical specifications.
No datasheet is available for this part.