The Panduit P10-8SLF-D is a copper terminal with a diameter of 559mm and a wire gauge range of 12AWG to 10AWG. It features a non-insulated design and a SNAP termination. The terminal is part of the Pan-Term series and is packaged in bulk. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Panduit P10-8SLF-D technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 559mm |
| Inside Diameter | 330mm |
| Insulation | Non-Insulated |
| Material | Copper |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | SNAP |
| Width | 7.37mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |