
Ring Tongue Terminal 12-16AWG Copper 24.38mm Tin Bottle
Checking distributor stock and pricing after the page loads.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 13.21mm |
| Insulation | Non-Insulated |
| Length | 0.96inch |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.05inch |
| Weight | 4.48oz |
| Width | 13.2mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
