
The Pan-Term terminal is constructed from copper with a tin plating, and is available in a 600 series package. It features a non-insulated design and is suitable for free hanging applications. The terminal is packaged in bulk quantities of 50 units per pack.
Sign in to ask questions about the Panduit P12-38HDR-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit P12-38HDR-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 600 |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 14.73mm |
| Insulation | Non-Insulated |
| Length | 1.04inch |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.05inch |
| Width | 14.7mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P12-38HDR-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.