The Pan-Term terminal is a copper body with tin plating, featuring a copper contact with tin plating. It measures 13.2mm in width and 0.96inch in length, with a depth of 13.21mm. The terminal is designed for free hanging applications and is available in packs of 500. It is RoHS compliant and suitable for use with wire gauges ranging from 12AWG to 16AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit P12-56HDR-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 13.21mm |
| Insulation | Non-Insulated |
| Length | 0.96inch |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.05inch |
| Width | 13.2mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P12-56HDR-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.