Panduit P12-6HDR-D technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.87mm |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 19.81mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.05inch |
| Weight | 2.08lb |
| Width | 7.87mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P12-6HDR-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
