
This cable mount terminal is made of copper with a tin plating. It has a non-insulated design and is available in a bulk packaging quantity of 50. The terminal is free hanging and has a thickness of 0.05inch. It is RoHS compliant and suitable for use with wire gauges ranging from 12AWG to 16AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit P12-8HDR-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 0.78inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.05inch |
| Weight | 3.36oz |
| Width | 7.87mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P12-8HDR-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
