
This copper terminal has a diameter of 4.06mm and a length of 18.03mm. It is made of copper with a tin plating and has a wire gauge range of 18AWG to 14AWG. The terminal is non-insulated and free hanging, suitable for crimp termination. It is available in bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit P14-10F-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.87mm |
| Diameter | 4.06mm |
| Inside Diameter | 2.29mm |
| Insulation | Non-Insulated |
| Length | 18.03mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 2.02lb |
| Width | 8.64mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P14-10F-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
