Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit P14-10LF-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit P14-10LF-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.38mm |
| Diameter | 4.06mm |
| Inside Diameter | 2.29mm |
| Insulation | Non-Insulated |
| Length | 0.77inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Width | 8.38mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P14-10LF-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
