
Crimp-style ring terminal featuring a copper body with tin plating for enhanced conductivity and corrosion resistance. Designed for 14 to 18 AWG wire, this non-insulated component offers a straight orientation and free-hanging mount. With a 4.06mm diameter and 2.29mm inside diameter, it ensures secure connections. Packaged in bulk quantities of 100, this RoHS compliant terminal is constructed from durable copper.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit P14-10R-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.9mm |
| Diameter | 4.06mm |
| Inside Diameter | 2.29mm |
| Insulation | Non-Insulated |
| Length | 0.71inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 3.04oz |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P14-10R-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
