
High-temperature ring terminal for electrical connections. Features copper body and contact material, both with nickel plating. Designed for free-hanging mounting with a straight orientation. Accommodates wire gauges from 14AWG to 18AWG. Non-insulated, with a 2.29mm inside diameter and 4.06mm diameter. RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit P14-10RHT6-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Depth | 7.87mm |
| Diameter | 4.06mm |
| Features | High Temperature |
| Inside Diameter | 2.29mm |
| Insulation | Non-Insulated |
| Length | 0.71inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.03inch |
| Weight | 3.04oz |
| Width | 7.87mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P14-10RHT6-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
