
This copper terminal features a nickel-plated body and contact, with a diameter of 4.06mm and a width of 7.87mm. It has a length of 0.71inch and is designed for free-hanging applications. The terminal is made from copper and has a thickness of 0.03inch. It is available in a bulk packaging quantity of 1000 and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit P14-10RHT6-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Depth | 7.87mm |
| Diameter | 4.06mm |
| Features | High Temperature |
| Inside Diameter | 2.29mm |
| Insulation | Non-Insulated |
| Length | 0.71inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.03inch |
| Width | 7.87mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P14-10RHT6-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
