
Non-insulated ring terminals for 14-18 AWG wire, featuring a straight, free-hanging orientation. Constructed from copper with tin plating for both body and contact material. These terminals offer a 30.5mm length, 18.3mm width, and 18.3mm depth, with a 0.03-inch thickness. Supplied in bulk packaging with 50 units per package, these components are RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit P14-12R-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 18.3mm |
| Insulation | Non-Insulated |
| Length | 30.5mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.03inch |
| Weight | 4.16oz |
| Width | 18.3mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P14-12R-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
