
Ring tongue terminal for 14-18 AWG wire, featuring a 23.1mm length and 4.06mm diameter. Constructed from tin-plated copper for both body and contact material, this non-insulated, female terminal offers a 2.29mm inside diameter. Designed for crimp termination and free-hanging mounting, it is RoHS compliant and packaged in bulk quantities of 1000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit P14-56R-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.7mm |
| Diameter | 4.06mm |
| Gender | Female |
| Inside Diameter | 2.29mm |
| Insulation | Non-Insulated |
| Length | 23.1mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.03inch |
| Weight | 2.33lb |
| Width | 0.46inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P14-56R-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
