
Blue, non-insulated fork terminal featuring copper body and contact material with tin plating. Designed for 14-18 AWG wire, this component offers a 4.06mm diameter and 2.29mm inside diameter, with a 16mm length and 7.11mm width. It is RoHS compliant and mounts free-hanging via crimp termination. Supplied in bulk packaging with 1000 units per package.
Panduit P14-6F-M technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.11mm |
| Diameter | 4.06mm |
| Inside Diameter | 2.29mm |
| Insulation | Non-Insulated |
| Length | 16mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Terminal Material | Copper |
| Termination | Crimp |
| Weight | 1.78lb |
| Width | 7.11mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P14-6F-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
