Panduit P14-6RHT6-C technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Depth | 6.35mm |
| Diameter | 4.06mm |
| Features | High Temperature |
| Inside Diameter | 2.29mm |
| Insulation | Non-Insulated |
| Length | 0.62inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.03inch |
| Width | 6.35mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P14-6RHT6-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
