
High-temperature, non-insulated female ring tongue terminal for 14-18 AWG copper wire. Features a copper body with nickel plating and nickel/tin plated copper contacts. Designed for crimp termination with a 4.06mm diameter and 2.29mm inside diameter. RoHS compliant and packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit P14-6RHT6-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Nickel, Tin |
| Depth | 6.35mm |
| Diameter | 4.06mm |
| Features | High Temperature |
| Gender | Female |
| Inside Diameter | 2.29mm |
| Insulation | Non-Insulated |
| Length | 0.62inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.03inch |
| Weight | 1.58lb |
| Width | 6.35mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P14-6RHT6-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
