
Crimp-style female ring terminal featuring copper body and contact material, both plated with tin for enhanced conductivity and corrosion resistance. Designed for 18-22 AWG wire, this non-insulated component offers a 1.78mm inside diameter and 3.56mm diameter, with a 15.8mm length and 6.4mm depth. Mounts free-hanging and is RoHS compliant.
Panduit P18-4R-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.4mm |
| Diameter | 3.56mm |
| Gender | Female |
| Inside Diameter | 1.78mm |
| Insulation | Non-Insulated |
| Length | 15.8mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 2.72oz |
| Width | 0.25inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P18-4R-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
