
Female ring terminal for electrical connections, featuring a copper body with tin plating and copper contacts also plated in tin. Designed for crimp termination, this non-insulated component accommodates wire gauges from 18 to 22 AWG. With a length of 18mm, a diameter of 3.56mm, and an inside diameter of 1.78mm, it offers a 7.87mm width and 7.9mm depth. This RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit P18-8R-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit P18-8R-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.9mm |
| Diameter | 3.56mm |
| Gender | Female |
| Inside Diameter | 1.78mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 18mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.03inch |
| Weight | 2.88oz |
| Width | 7.87mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P18-8R-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
