Crimp-style fork terminal for 22-26 AWG copper wire. Features a tin-plated copper body and contact for reliable conductivity. Non-insulated design with a 12.45mm length and 4.83mm width. Internal diameter is 1.02mm, with an external diameter of 2.03mm. Bulk packaged in quantities of 100.
Panduit P22-4F-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 4.83mm |
| Diameter | 2.03mm |
| Inside Diameter | 1.02mm |
| Insulation | Non-Insulated |
| Length | 12.45mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Terminal Material | Copper |
| Termination | Crimp |
| Weight | 0.64oz |
| Width | 4.83mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P22-4F-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.