
This copper terminal features a 2.03mm diameter and 6.35mm depth, with a free hanging mount. It is made from copper with a tin plating on the body and contacts. The terminal is available in a bulk packaging quantity of 1000 units. It is not radiation hardened and is compliant with RoHS regulations. The terminal has a maximum wire gauge of 26AWG and a minimum of 22AWG.
Sign in to ask questions about the Panduit P22-6F-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit P22-6F-M technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Diameter | 2.03mm |
| Inside Diameter | 1.02mm |
| Insulation | Non-Insulated |
| Length | 0.59inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Standard |
| Weight | 9.440001oz |
| Width | 0.25inch |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P22-6F-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
