
Copper ring tongue terminal, non-insulated, for 22-26 AWG wire. Features tin-plated copper body and contact for reliable conductivity. Circular termination with a 1.27mm inside diameter and 2.03mm diameter. Dimensions include 13.2mm length and 5.2mm depth. RoHS compliant, packaged in bulk.
Panduit P22-6R-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.2mm |
| Diameter | 2.03mm |
| Gender | Female |
| Inside Diameter | 1.27mm |
| Insulation | Non-Insulated |
| Length | 0.52inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.02inch |
| Weight | 0.64oz |
| Width | 5.21mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P22-6R-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
