Female shrouded header receptacle for 22-26 AWG wire, featuring a 5.2mm depth and 2.03mm diameter. Constructed from copper with tin plating for both body and contact materials. Offers a 1.27mm inside diameter and 0.52-inch length, with a 0.02-inch thickness and 5.21mm width. This non-insulated, free-hanging component is RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit P22-6R-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.2mm |
| Diameter | 2.03mm |
| Gender | Female |
| Inside Diameter | 1.27mm |
| Insulation | Non-Insulated |
| Length | 0.52inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.02inch |
| Weight | 6.24oz |
| Width | 5.21mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P22-6R-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.