Panduit P32W2A2-75-7 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Color | White |
| Length | 21foot |
| Material | ACRYLIC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Roll |
| Thickness | 0.031inch |
| Weight | 1.601438oz |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit P32W2A2-75-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
