Panduit P32W2R1-100-7 technical specifications.
| Color | White |
| Length | 21foot |
| Package Quantity | 1 |
| Packaging | Roll |
| Thickness | 0.787mm |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit P32W2R1-100-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
