
This copper terminal features a diameter of 9.91mm and a length of 21.8mm. It has a non-insulated design and is made of copper with a tin plating. The terminal is free hanging and has a wire/cable gauge of 4AWG. It is available in a bulk packaging with 20 units per package.
Panduit P4-12R-E technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 21.8mm |
| Diameter | 9.91mm |
| Inside Diameter | 7.37mm |
| Insulation | Non-Insulated |
| Length | 1.55inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.05inch |
| Width | 21.8mm |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
No datasheet is available for this part.