
Crimp-style ring tongue terminal for 8AWG wire. Features a copper body with tin plating for enhanced conductivity and corrosion resistance. Designed for straight, free-hanging mounting with a female connection. Non-insulated, offering a 11.94mm depth and 11.9mm width.
Panduit P8-10R-Q technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.94mm |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.28inch |
| Length | 1.14inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.04inch |
| Weight | 3.04oz |
| Width | 11.9mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P8-10R-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
