Panduit P8-10R-T technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.94mm |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.28inch |
| Length | 1.14inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.04inch |
| Weight | 1.46lb |
| Width | 11.9mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P8-10R-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
