
This Pan-Term header features a copper body with tin plating, copper contacts with tin plating, and a non-insulated design. It has a depth of 20.83mm, length of 1.36inch, and width of 20.8mm. The header is designed for free hanging applications and is packaged in bulk with 25 units per package. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 20.83mm |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.28inch |
| Length | 1.36inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.04inch |
| Width | 20.8mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |