
The Pan-Term Free Hanging Connector is a copper connector with a 8AWG wire/cable gauge and a width of 20.8mm. It has a thickness of 0.04inch and is available in a bulk packaging quantity of 200. The connector is not insulated and has a circular termination. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.28inch |
| Length | 1.36inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.04inch |
| Width | 20.8mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |