
This Panduit Pan-Term terminal features a copper body with tin plating, and copper contacts with tin plating. It is available in a bulk packaging quantity of 25 units. The terminal is designed for free hanging applications and is not radiation hardened. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit P8-38R-Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 14.99mm |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.28inch |
| Length | 31.75mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.04inch |
| Weight | 3.04oz |
| Width | 0.59inch |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P8-38R-Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.