
Ring Tongue Terminal 8AWG Copper Metallic 28.45mm Tin Bottle
Checking distributor stock and pricing after the page loads.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 10.67mm |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.28inch |
| Length | 1.12inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.04inch |
| Weight | 0.115205oz |
| Width | 10.7mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |