
The Pan-Clamp nylon cable tie is made from a halogen-free material with a UL94 HB flammability rating. It has a diameter of 12.7mm and a width of 0.62inch. The cable tie is designed for push-in mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PC050-H25D-C0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PC050-H25D-C0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Diameter | 12.7mm |
| Flammability Rating | UL94 HB |
| Halogen Free | Halogen Free |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Push In |
| Packaging | Bulk |
| Panel Thickness | 3.56mm |
| Radiation Hardening | No |
| Series | Pan-Clamp™ |
| Weight | 1lb |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PC050-H25D-C0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.