
The PC100-H25D-C0 cable tie is a nylon component with a black color and 25.4mm diameter. It features a flammability rating of UL94 HB and is halogen free. The tie is designed for use in environments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in bulk packaging and is suitable for push-in mounting.
Sign in to ask questions about the Panduit PC100-H25D-C0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PC100-H25D-C0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Diameter | 25.4mm |
| Flammability Rating | UL94 HB |
| Halogen Free | Halogen Free |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Push In |
| Packaging | Bulk |
| Panel Thickness | 3.56mm |
| Radiation Hardening | No |
| Series | Pan-Clamp™ |
| Weight | 1.26lb |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PC100-H25D-C0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
