Panduit PCA07-B technical specifications.
| Package/Case | 300 |
| Color | Black, White |
| Material | Acetal |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Series | PAN-CODE™ |
| Weight | 0.32oz |
| Wire/Cable Diameter | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCA07-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.