
The Panduit PCA07-C cable marker is a 300-series product made from acetal material. It has a maximum operating temperature of 90°C and a minimum operating temperature of -30°C. The marker is designed for cable mounting and is available in a roll packaging format with a quantity of one per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PCA07-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PCA07-C technical specifications.
| Package/Case | 300 |
| Color | Black, White |
| Material | Acetal |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Radiation Hardening | No |
| Series | PAN-CODE™ |
| Weight | 0.32oz |
| Wire/Cable Diameter | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCA07-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.