
The Panduit PCA07-D is a cable marker with a black and white color scheme, made from acetal material. It has a maximum operating temperature of 90°C and a minimum operating temperature of -30°C. The marker is mounted using adhesive and has a weight of 0.32oz. It is part of the 300 series and has a wire/cable diameter of 2.5mm.
Sign in to ask questions about the Panduit PCA07-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PCA07-D technical specifications.
| Package/Case | 300 |
| Color | Black, White |
| Material | Acetal |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Series | PAN-CODE™ |
| Weight | 0.32oz |
| Wire/Cable Diameter | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCA07-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.