
The Panduit PCA07-MIN cable marker is a 2.79mm x 2.92mm marker with a black and white color scheme. It is made of acetal material and has a cable mount type. The marker is designed to operate within a temperature range of -30°C to 90°C. It is available in a roll packaging format with a quantity of one per package.
Sign in to ask questions about the Panduit PCA07-MIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PCA07-MIN technical specifications.
| Package/Case | 300 |
| Color | Black, White |
| Length | 2.79mm |
| Material | Acetal |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Radiation Hardening | No |
| Series | PAN-CODE™ |
| Weight | 0.32oz |
| Width | 2.92mm |
| Wire/Cable Diameter | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCA07-MIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
