Sign in to ask questions about the Panduit PCA11-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PCA11-D technical specifications.
| Package/Case | 300 |
| Color | Black, White |
| Material | Acetal |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Radiation Hardening | No |
| Series | PAN-CODE™ |
| Weight | 0.64oz |
| Wire/Cable Diameter | 0.13inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCA11-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.