
The Panduit PCA11-L is an adhesive cable marker with a black and white color scheme, constructed from acetal material. It has a maximum operating temperature of 90°C and a minimum operating temperature of -30°C. The marker is designed for adhesive mounting and is available individually.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PCA11-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PCA11-L technical specifications.
| Package/Case | 300 |
| Color | Black, White |
| Material | Acetal |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Series | PAN-CODE™ |
| Weight | 0.64oz |
| Wire/Cable Diameter | 0.13inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCA11-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.