
Panduit's PCA13-9 cable marker is a 4.45mm x 0.116mm white and black marker made of acetal, suitable for cable mounting. It has a maximum operating temperature of 90°C and a minimum operating temperature of -30°C. The marker is available in a roll packaging format with a package quantity of 1.
Sign in to ask questions about the Panduit PCA13-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PCA13-9 technical specifications.
| Package/Case | 300 |
| Color | White, Black |
| Length | 4.45mm |
| Material | Acetal |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Radiation Hardening | No |
| Series | PAN-CODE™ |
| Weight | 0.8oz |
| Width | 0.116mm |
| Wire/Cable Diameter | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCA13-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
