
The Panduit PAN-CODE Cable Marker 300 Series is a cable marker with a black and white color scheme, made from acetal material. It has a maximum operating temperature of 90°C and a minimum operating temperature of -30°C. The marker is designed for cable mounting and is available in a roll packaging format with a quantity of one per package.
Sign in to ask questions about the Panduit PCA18-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PCA18-6 technical specifications.
| Package/Case | 300 |
| Color | Black, White |
| Material | Acetal |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Radiation Hardening | No |
| Series | PAN-CODE™ |
| Weight | 1.12oz |
| Wire/Cable Diameter | 0.23inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCA18-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
