
The Panduit PCA18-M cable marker is a cable management component with a maximum operating temperature of 90°C and a minimum operating temperature of -30°C. It is made of acetal and has a weight of 1.12oz. The marker is available in a roll packaging format with a package quantity of 1. It is not radiation hardened and is part of the PAN-CODE series.
Panduit PCA18-M technical specifications.
| Package/Case | 300 |
| Color | Black, White |
| Material | Acetal |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Radiation Hardening | No |
| Series | PAN-CODE™ |
| Weight | 1.12oz |
| Wire/Cable Diameter | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCA18-M to view detailed technical specifications.
No datasheet is available for this part.