
Checking distributor stock and pricing after the page loads.
Panduit PCA18-PLS technical specifications.
| Package/Case | 300 |
| Color | Black, White |
| Material | Acetal |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Package Quantity | 1 |
| Series | PAN-CODE™ |
| Weight | 1.12oz |
| Wire/Cable Diameter | 0.23inch |
| RoHS | Compliant |
No datasheet is available for this part.