
The Panduit PCA23-7 is a cable marker with a white and black color scheme, made from acetal material. It has a maximum operating temperature of 90°C and a minimum operating temperature of -30°C. The marker is designed for cable mounting and is packaged in a roll with one unit per package. It is not radiation hardened and is part of the PAN-CODE series.
Sign in to ask questions about the Panduit PCA23-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PCA23-7 technical specifications.
| Color | White, Black |
| Material | Acetal |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Radiation Hardening | No |
| Series | PAN-CODE™ |
| Wire/Cable Diameter | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCA23-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.