
The Panduit PCA23-I-L cable marker features a black and white color scheme, made from acetal material, with a diameter of 9.4mm. It is designed to operate within a temperature range of -30°C to 90°C. The marker is packaged individually and comes in a roll format. It is not radiation hardened and is part of the PAN-CODE series.
Panduit PCA23-I-L technical specifications.
| Color | Black, White |
| Material | Acetal |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Radiation Hardening | No |
| Series | PAN-CODE™ |
| Weight | 0.8oz |
| Wire/Cable Diameter | 9.4mm |
| RoHS | Compliant |
No datasheet is available for this part.