The Panduit PCA23-M-P is a cable marker with a black and white color scheme, made from acetal material. It operates within a temperature range of -30°C to 90°C and is designed for cable mounting. The marker is packaged individually in a roll format, weighing 0.8oz and featuring a cable diameter of 9.4mm.
Panduit PCA23-M-P technical specifications.
| Color | Black, White |
| Material | Acetal |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Radiation Hardening | No |
| Series | PAN-CODE™ |
| Weight | 0.8oz |
| Wire/Cable Diameter | 9.4mm |
| RoHS | Compliant |
No datasheet is available for this part.