
The Panduit PCA23-W cable marker is a color-coded marker made of acetal, suitable for operating temperatures between -30°C and 90°C. It is available in a roll packaging format with a package quantity of one. The marker has a wire/cable diameter of 0.37 inch and a weight of 0.64 oz. It is part of the PAN-CODE series and is not radiation hardened.
Sign in to ask questions about the Panduit PCA23-W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PCA23-W technical specifications.
| Color | Black, White |
| Material | Acetal |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Radiation Hardening | No |
| Series | PAN-CODE™ |
| Weight | 0.64oz |
| Wire/Cable Diameter | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCA23-W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.